New at DigiKey
DFR1190
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR1190

DigiKey Part Number
1738-DFR1190-ND
Manufacturer
Manufacturer Product Number
DFR1190
Description
RASPBERRY PI PICO 2 RP2350
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RP2350 Raspberry Pi Pico 2 - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M33
Platform
Utilized IC / Part
RP2350
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
C, C++, CircuitPython, MicroPython
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.33000¥51.33
Manufacturers Standard Package