MOTION-2350-PRO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOTION-2350-PRO
MOTION-2350-PRO
MOTION-2350-PRO

MOTION-2350-PRO

DigiKey Part Number
3614-MOTION-2350-PRO-ND
Manufacturer
Manufacturer Product Number
MOTION-2350-PRO
Description
MOTION 2350 PRO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RP2350 Raspberry Pi Maker ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M33
Platform
Utilized IC / Part
RP2350
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥164.81000¥164.81