
RP2350-PICO2 | |
|---|---|
DigiKey Part Number | 1188-RP2350-PICO2-ND |
Manufacturer | |
Manufacturer Product Number | RP2350-PICO2 |
Description | RASPBERRY PI PICO 2 RP2350 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RP2350 Raspberry Pi Pico 2 - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M33 | |
Platform | ||
Utilized IC / Part | RP2350 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | C, C++, CircuitPython, MicroPython | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.01000 | ¥64.01 |







