New Product
RP2350 Beetle RP2350 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR1188

DigiKey Part Number
1738-DFR1188-ND
Manufacturer
Manufacturer Product Number
DFR1188
Description
BEETLE RP2350 MINI EVAL BRD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RP2350 Beetle RP2350 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
RP2350
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s), Accessories
Part Status
Active
Suggested Programming Environment
Arduino, C, C++, MicroPython
Type
MCU 32-Bit
Note
Header(s) Not Installed
Core Processor
ARM® Cortex®-M33
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.52000¥40.52
Manufacturers Standard Package