RP2350 XIAO RP2350 - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102010550

DigiKey Part Number
1597-102010550-ND
Manufacturer
Manufacturer Product Number
102010550
Description
XIAO RP2350
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RP2350 XIAO RP2350 - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
RP2350
Packaging
Box
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MCU 32-Bit
Suggested Programming Environment
C, C++, MicroPython
Core Processor
ARM® Cortex®-M33
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 478
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.55000¥47.55
Manufacturers Standard Package