GFC0412DS-TP01 | ||
---|---|---|
DigiKey Part Number | 603-1161-ND | |
Manufacturer | ||
Manufacturer Product Number | GFC0412DS-TP01 | |
Description | FAN AXIAL DUAL 40X56MM 12VDC | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 30.5 CFM (0.854m³/min) 4 Wire Leads per Fan | |
Datasheet | Datasheet | |
EDA/CAD Models | GFC0412DS-TP01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 56.00mm | |
Air Flow | 30.5 CFM (0.854m³/min) | |
Static Pressure | 1.726 in H2O (429.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 61.0dB(A) | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 1.00A | |
Voltage Range | 4 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.43000 | ¥292.43 |
10 | ¥272.04300 | ¥2,720.43 |
25 | ¥244.83800 | ¥6,120.95 |
50 | ¥224.43440 | ¥11,221.72 |
100 | ¥210.83180 | ¥21,083.18 |
250 | ¥183.62788 | ¥45,906.97 |