GFC0412DS-DF00 | ||
---|---|---|
DigiKey Part Number | 603-1170-ND | |
Manufacturer | ||
Manufacturer Product Number | GFC0412DS-DF00 | |
Description | FAN AXIAL DUAL 40X56MM 12VDC | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 32.2 CFM (0.902m³/min) 4 Wire Leads per Fan | |
Datasheet | Datasheet | |
EDA/CAD Models | GFC0412DS-DF00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 56.00mm | |
Air Flow | 32.2 CFM (0.902m³/min) | |
Static Pressure | 2.631 in H2O (655.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 64.5dB(A) | |
Power (Watts) | 15.6 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.183 lb (83.01 g) | |
Current Rating (Amps) | 1.30A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.45000 | ¥260.45 |
10 | ¥242.27200 | ¥2,422.72 |
25 | ¥218.04640 | ¥5,451.16 |
80 | ¥199.87625 | ¥15,990.10 |
160 | ¥187.76194 | ¥30,041.91 |
320 | ¥163.53488 | ¥52,331.16 |