GFB0412GHS-CF00 | ||
---|---|---|
DigiKey Part Number | 603-1444-ND | |
Manufacturer | ||
Manufacturer Product Number | GFB0412GHS-CF00 | |
Description | FAN AXIAL DUAL 40X56MM 12VDC | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 34.9 CFM (0.977m³/min) 3 Wire Leads per Fan | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 56.00mm | |
Air Flow | 34.9 CFM (0.977m³/min) | |
Static Pressure | 2.397 in H2O (597.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 66.5dB(A) | |
Power (Watts) | 21.36 W | |
RPM | ||
Termination | 3 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.187 lb (84.82 g) | |
Current Rating (Amps) | 1.78A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |