9CRA0412K501 | |
---|---|
DigiKey Part Number | 9CRA0412K501-ND |
Manufacturer | |
Manufacturer Product Number | 9CRA0412K501 |
Description | FAN AXIAL DUAL 40X56MM 12VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 33.5 CFM (0.938m³/min) 3 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 56.00mm | |
Air Flow | 33.5 CFM (0.938m³/min) | |
Static Pressure | 2.610 in H2O (650.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Counter-Rotating, Speed Sensor (Tach) | |
Noise | 65.0dB(A) | |
Power (Watts) | 21.6 W | |
RPM | ||
Termination | 3 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.199 lb (90.26 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.73000 | ¥287.73 |
10 | ¥262.80000 | ¥2,628.00 |
25 | ¥252.81920 | ¥6,320.48 |
84 | ¥236.18548 | ¥19,839.58 |
168 | ¥217.88988 | ¥36,605.50 |
252 | ¥214.56333 | ¥54,069.96 |