AFB1212VH-F00 | |
---|---|
DigiKey Part Number | 603-1342-ND |
Manufacturer | |
Manufacturer Product Number | AFB1212VH-F00 |
Description | FAN AXIAL 120X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 103.8 CFM (2.91m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB1212VH-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 103.8 CFM (2.91m³/min) | |
Static Pressure | 0.371 in H2O (92.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 44.5dB(A) | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.437 lb (198.00 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.83000 | ¥168.83 |
10 | ¥161.19200 | ¥1,611.92 |
25 | ¥145.83960 | ¥3,645.99 |
54 | ¥134.32519 | ¥7,253.56 |
108 | ¥120.50907 | ¥13,014.98 |
270 | ¥111.29781 | ¥30,050.41 |
540 | ¥103.62207 | ¥55,955.92 |