
1-NPT/603-1342 | |
|---|---|
DigiKey Part Number | 1-NPT/603-1342-ND |
Manufacturer | |
Manufacturer Product Number | 1-NPT/603-1342 |
Description | FAN AXIAL 120X25.4MM 12VDC RECT |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 103.8 CFM (2.91m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Noise 44.5dB(A) |
Mfr | Power (Watts) 4.8 W |
Series | RPM |
Packaging Box | Termination 3 Position Rectangular Connector |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.437 lb (198.00 g) |
Width 25.40mm | Current Rating (Amps) 0.400A |
Air Flow 103.8 CFM (2.91m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.371 in H2O (92.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥160.88000 | ¥160.88 |
| 10 | ¥129.81600 | ¥1,298.16 |
| 25 | ¥118.28480 | ¥2,957.12 |
| 50 | ¥110.06080 | ¥5,503.04 |
| 100 | ¥102.32950 | ¥10,232.95 |
| 250 | ¥99.40492 | ¥24,851.23 |












