PRQ100W-Q24-S15-D | ||
---|---|---|
DigiKey Part Number | 102-PRQ100W-Q24-S15-D-ND | |
Manufacturer | ||
Manufacturer Product Number | PRQ100W-Q24-S15-D | |
Description | DC DC CONVERTER 15V 101W | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 6.7A 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PRQ100W-Q24-S15-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.7A | |
Power (Watts) | 101 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥756.16000 | ¥756.16 |
5 | ¥750.13800 | ¥3,750.69 |
24 | ¥744.12958 | ¥17,859.11 |
48 | ¥672.11813 | ¥32,261.67 |
96 | ¥638.51188 | ¥61,297.14 |