UQQ-15/7-Q12PB-C | ||
---|---|---|
DigiKey Part Number | 811-1888-5-ND | |
Manufacturer | ||
Manufacturer Product Number | UQQ-15/7-Q12PB-C | |
Description | DC DC CONVERTER 15V 105W | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 7A 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | UQQ-15/7-Q12PB-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 7A | |
Power (Watts) | 105 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,035.53000 | ¥1,035.53 |
5 | ¥1,027.07200 | ¥5,135.36 |
10 | ¥1,018.73100 | ¥10,187.31 |
25 | ¥1,004.22000 | ¥25,105.50 |
50 | ¥973.97660 | ¥48,698.83 |