Heat Sink Quarter Brick DC/DC Converter Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink Quarter Brick DC/DC Converter Aluminum Top Mount
DC to DC Converters and Power Brick Heat Sinks
ATS Explains - Thermal Interface Material

ATS-1139-C1-R0

DigiKey Part Number
ATS1499-ND
Manufacturer
Manufacturer Product Number
ATS-1139-C1-R0
Description
1/4 BRICK HEATSINK 37X58X11.4MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Quarter Brick DC/DC Converter Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Angled Fins
Mfr
Length
1.457" (37.00mm)
Series
Width
2.323" (59.00mm)
Packaging
Bulk
Fin Height
0.449" (11.40mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
3.70°C/W @ 200 LFM
Type
Top Mount
Material
Package Cooled
Material Finish
Gold Anodized
Attachment Method
Bolt On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,527
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥169.20000¥169.20
10¥149.73700¥1,497.37
25¥142.62120¥3,565.53
50¥137.45900¥6,872.95
100¥132.47870¥13,247.87
300¥124.94227¥37,482.68
500¥121.58152¥60,790.76
Manufacturers Standard Package