Q48SK12033NRFH is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delta Electronics
In Stock: 340
Unit Price: ¥597.51000
Datasheet
Isolated Module DC DC Converter 1 Output 12V 33A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q48SK12033NRFH

DigiKey Part Number
941-1013-ND
Manufacturer
Manufacturer Product Number
Q48SK12033NRFH
Description
DC DC CONVERTER 12V 400W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 33A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
400 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 108°C
Type
Isolated Module
Efficiency
95.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
6-DIP Module, 1/4 Brick
Voltage - Input (Max)
75V
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
33A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q48SQ12033NRFHDelta Electronics340941-1659-ND¥597.51000Direct
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
270¥524.07793¥141,501.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.