



ATS-1098-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1495-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1098-C1-R0 |
Description | 1/4 BRICK HEATSINK 58X37X6.1MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Quarter Brick DC/DC Converter Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Angled Fins |
Mfr | Length 2.283" (58.00mm) |
Series | Width 1.457" (37.00mm) |
Packaging Bulk | Fin Height 0.240" (6.10mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 12.10°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Gold Anodized |
Attachment Method Bolt On | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥135.21000 | ¥135.21 |
| 10 | ¥119.67500 | ¥1,196.75 |
| 25 | ¥113.98720 | ¥2,849.68 |
| 50 | ¥109.86520 | ¥5,493.26 |
| 100 | ¥105.88660 | ¥10,588.66 |
| 300 | ¥99.86517 | ¥29,959.55 |
| 500 | ¥97.17940 | ¥48,589.70 |












