OKI-78SR-12/1.0-W36E-C | ||
---|---|---|
DigiKey Part Number | 811-3287-ND | |
Manufacturer | ||
Manufacturer Product Number | OKI-78SR-12/1.0-W36E-C | |
Description | DC DC CONVERTER 12V 12W | |
Customer Reference | ||
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 1A 15V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | OKI-78SR-12/1.0-W36E-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.3% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.47" L x 0.39" W x 0.69" H (11.9mm x 10.0mm x 17.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.91000 | ¥55.91 |
5 | ¥55.46200 | ¥277.31 |
10 | ¥54.99400 | ¥549.94 |
25 | ¥54.23760 | ¥1,355.94 |
50 | ¥52.62520 | ¥2,631.26 |
100 | ¥49.11570 | ¥4,911.57 |
250 | ¥47.20376 | ¥11,800.94 |