N201-007-YW | ||
---|---|---|
DigiKey Part Number | TL952-ND | |
Manufacturer | ||
Manufacturer Product Number | N201-007-YW | |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.80000 | ¥51.80 |
10 | ¥46.85900 | ¥468.59 |
25 | ¥44.26800 | ¥1,106.70 |
50 | ¥43.18780 | ¥2,159.39 |
100 | ¥41.02870 | ¥4,102.87 |
250 | ¥36.70956 | ¥9,177.39 |
500 | ¥34.55018 | ¥17,275.09 |
1,000 | ¥30.23141 | ¥30,231.41 |
2,500 | ¥28.71984 | ¥71,799.60 |