N201-007-WH | |
---|---|
DigiKey Part Number | TL951-ND |
Manufacturer | |
Manufacturer Product Number | N201-007-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.51000 | ¥54.51 |
10 | ¥49.29700 | ¥492.97 |
25 | ¥46.57320 | ¥1,164.33 |
50 | ¥45.43700 | ¥2,271.85 |
100 | ¥43.16560 | ¥4,316.56 |
250 | ¥38.62136 | ¥9,655.34 |
500 | ¥36.34968 | ¥18,174.84 |
1,000 | ¥31.80597 | ¥31,805.97 |
2,500 | ¥30.21565 | ¥75,539.12 |