N201-010-WH | |
---|---|
DigiKey Part Number | TL1002-ND |
Manufacturer | |
Manufacturer Product Number | N201-010-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.27000 | ¥65.27 |
10 | ¥59.00400 | ¥590.04 |
25 | ¥55.74160 | ¥1,393.54 |
50 | ¥54.38220 | ¥2,719.11 |
100 | ¥51.66310 | ¥5,166.31 |
250 | ¥46.22488 | ¥11,556.22 |
500 | ¥43.50578 | ¥21,752.89 |
1,000 | ¥38.06755 | ¥38,067.55 |