CHB100-24S15 | ||
---|---|---|
DigiKey Part Number | 2034-2975-ND | |
Manufacturer | ||
Manufacturer Product Number | CHB100-24S15 | |
Description | DC DC CONVERTER 15V 101W | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 6.7A 18V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | CHB100-24S15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.7A | |
Power (Watts) | 101 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥708.63000 | ¥708.63 |
5 | ¥703.11400 | ¥3,515.57 |
10 | ¥697.58100 | ¥6,975.81 |
25 | ¥675.43240 | ¥16,885.81 |
50 | ¥642.21560 | ¥32,110.78 |
100 | ¥597.92540 | ¥59,792.54 |