



282834-8 | |
|---|---|
DigiKey Part Number | A98338-ND |
Manufacturer | |
Manufacturer Product Number | 282834-8 |
Description | TERM BLK 8P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282834-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 150 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel, Stainless | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M1.6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.16000 | ¥66.16 |
| 10 | ¥46.92900 | ¥469.29 |
| 25 | ¥41.42000 | ¥1,035.50 |
| 50 | ¥38.07260 | ¥1,903.63 |
| 100 | ¥35.35030 | ¥3,535.03 |
| 300 | ¥32.11360 | ¥9,634.08 |
| 500 | ¥31.35282 | ¥15,676.41 |











