



0039296248 | |
|---|---|
DigiKey Part Number | WM23831-ND |
Manufacturer | |
Manufacturer Product Number | 0039296248 |
Description | CONN HEADER VERT 24POS 4.2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039296248 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Insulation Height 0.504" (12.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.60000 | ¥117.60 |
| 10 | ¥99.95100 | ¥999.51 |
| 100 | ¥84.95930 | ¥8,495.93 |
| 600 | ¥74.87807 | ¥44,926.84 |













