
0397730008 | |
|---|---|
DigiKey Part Number | 0397730008-ND |
Manufacturer | |
Manufacturer Product Number | 0397730008 |
Description | EUROSTYLE 2.54 FIXED PIN 8 CIR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397730008 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Copper Alloy - Tin Plated |
Positions Per Level 8 | Clamp Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.100" (2.54mm) | Screw Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Current 10 A | Screw Thread M1.6 |
Voltage 150 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.38000 | ¥70.38 |
| 10 | ¥49.89300 | ¥498.93 |
| 25 | ¥43.97320 | ¥1,099.33 |
| 50 | ¥40.35920 | ¥2,017.96 |
| 100 | ¥37.41510 | ¥3,741.51 |
| 300 | ¥33.90397 | ¥10,171.19 |
| 500 | ¥32.66764 | ¥16,333.82 |
| 1,000 | ¥31.31128 | ¥31,311.28 |











