
0397730012 | |
|---|---|
DigiKey Part Number | 0397730012-ND |
Manufacturer | |
Manufacturer Product Number | 0397730012 |
Description | EUROSTYLE 2.54 FIXED PIN 12 CIR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397730012 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Copper Alloy - Tin Plated |
Positions Per Level 12 | Clamp Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.100" (2.54mm) | Screw Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Current 10 A | Screw Thread M1.6 |
Voltage 150 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1546215-2 | TE Connectivity AMP Connectors | 170 | A134677-ND | ¥154.81000 | Parametric Equivalent |
| 1-282834-2 | TE Connectivity AMP Connectors | 396 | A98075-ND | ¥119.67000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.55000 | ¥113.55 |
| 10 | ¥80.73200 | ¥807.32 |
| 25 | ¥71.60480 | ¥1,790.12 |
| 50 | ¥66.11200 | ¥3,305.60 |
| 100 | ¥61.67930 | ¥6,167.93 |
| 250 | ¥57.18172 | ¥14,295.43 |
| 500 | ¥54.61324 | ¥27,306.62 |
| 1,000 | ¥52.61223 | ¥52,612.23 |




