
0397730003 | |
|---|---|
DigiKey Part Number | 0397730003-ND |
Manufacturer | |
Manufacturer Product Number | 0397730003 |
Description | EUROSTYLE 2.54 FIXED PIN 3 CIR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397730003 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Copper Alloy - Tin Plated |
Positions Per Level 3 | Clamp Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.100" (2.54mm) | Screw Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.19 Nm (1.68 Lb-In) |
Current 10 A | Screw Thread M1.6 |
Voltage 150 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.36000 | ¥29.36 |
| 10 | ¥20.94000 | ¥209.40 |
| 25 | ¥18.30000 | ¥457.50 |
| 50 | ¥16.63760 | ¥831.88 |
| 100 | ¥15.25570 | ¥1,525.57 |
| 275 | ¥13.68669 | ¥3,763.84 |
| 550 | ¥12.87127 | ¥7,079.20 |
| 1,100 | ¥12.22756 | ¥13,450.32 |
| 5,225 | ¥11.25022 | ¥58,782.40 |










