UJC-HP-G-SMT-TR | ||
---|---|---|
DigiKey Part Number | 2223-UJC-HP-G-SMT-TR-ND - Tape & Reel (TR) 2223-UJC-HP-G-SMT-CT-ND - Cut Tape (CT) 2223-UJC-HP-G-SMT-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UJC-HP-G-SMT-TR | |
Description | CONN RCPT TYPE C 24POS SMD RA | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (8+16 Dummy) Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | UJC-HP-G-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (8+16 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Power Only, No Data | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.42600 | ¥104.26 |
25 | ¥9.97920 | ¥249.48 |
50 | ¥9.75920 | ¥487.96 |
100 | ¥9.31510 | ¥931.51 |
250 | ¥8.42836 | ¥2,107.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,100 | ¥6.43210 | ¥13,507.41 |