CBL-UC-UC-1 | ||
---|---|---|
DigiKey Part Number | 102-5953-ND | |
Manufacturer | ||
Manufacturer Product Number | CBL-UC-UC-1 | |
Description | CABLE C PLUG TO C PLUG 3.28' | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 3.28' (1.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | C Male to C Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 26 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.43000 | ¥142.43 |
10 | ¥123.44400 | ¥1,234.44 |
25 | ¥116.99480 | ¥2,924.87 |
50 | ¥115.30060 | ¥5,765.03 |
150 | ¥101.73573 | ¥15,260.36 |
300 | ¥94.95357 | ¥28,486.07 |
600 | ¥92.91893 | ¥55,751.36 |