
CA-USB4-CM-CM-0.8M-A | |
|---|---|
DigiKey Part Number | 2057-CA-USB4-CM-CM-0.8M-A-ND |
Manufacturer | |
Manufacturer Product Number | CA-USB4-CM-CM-0.8M-A |
Description | CABLE C PLUG TO C PLUG 0.8M USB4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 2.62' (800.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 2.62' (800.0mm) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | 40Gbps | |
Wire Gauge | 24 AWG, 26 AWG, 30 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥264.69000 | ¥264.69 |
| 10 | ¥224.99700 | ¥2,249.97 |
| 25 | ¥210.91120 | ¥5,272.78 |
| 50 | ¥206.29220 | ¥10,314.61 |






