DX07518Sx0x18747
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DX07518Sx0x18747
DX07 Overview

DX07518S10N18747

DigiKey Part Number
670-2982-ND
Manufacturer
Manufacturer Product Number
DX07518S10N18747
Description
CABLE C PLUG TO C PLUG 3.28'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
DX07518S10N18747 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Transfer Rate
10Gbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥153.09000¥153.09
10¥130.12900¥1,301.29
25¥121.97560¥3,049.39
50¥116.15380¥5,807.69
100¥110.61220¥11,061.22
300¥102.36890¥30,710.67
500¥98.74978¥49,374.89
Manufacturers Standard Package