UP31-CV-G-CM | ||
---|---|---|
DigiKey Part Number | 102-4487-ND | |
Manufacturer | ||
Manufacturer Product Number | UP31-CV-G-CM | |
Description | CONN PLUG USB3.1 TYPEC BRD EDGE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Board Edge, Straddle Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | UP31-CV-G-CM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Straddle Mount | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A, 6.25A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.30300 | ¥103.03 |
25 | ¥9.86440 | ¥246.61 |
40 | ¥9.64600 | ¥385.84 |
80 | ¥9.20675 | ¥736.54 |
230 | ¥8.33000 | ¥1,915.90 |
440 | ¥7.67257 | ¥3,375.93 |
1,300 | ¥6.57645 | ¥8,549.39 |
2,600 | ¥6.13800 | ¥15,958.80 |