CBL-A31-C31-15BP | ||
---|---|---|
DigiKey Part Number | 2223-CBL-A31-C31-15BP-ND | |
Manufacturer | ||
Manufacturer Product Number | CBL-A31-C31-15BP | |
Description | CABLE A PLUG TO C PLUG 4.92' | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 4.92' (1.50m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 4.92' (1.50m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.49000 | ¥116.49 |
10 | ¥103.21600 | ¥1,032.16 |
25 | ¥99.24760 | ¥2,481.19 |
50 | ¥95.27940 | ¥4,763.97 |
150 | ¥89.98540 | ¥13,497.81 |
300 | ¥82.04560 | ¥24,613.68 |
600 | ¥76.75220 | ¥46,051.32 |
1,050 | ¥70.40031 | ¥73,920.33 |