P580-006 | ||
---|---|---|
DigiKey Part Number | TL719-ND | |
Manufacturer | ||
Manufacturer Product Number | P580-006 | |
Description | CABLE DISPLAYPORT M TO M 6' SHLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 6.0' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.95000 | ¥151.95 |
10 | ¥131.67900 | ¥1,316.79 |
25 | ¥124.80280 | ¥3,120.07 |
50 | ¥122.99320 | ¥6,149.66 |
100 | ¥108.52360 | ¥10,852.36 |
250 | ¥101.28872 | ¥25,322.18 |
500 | ¥99.11820 | ¥49,559.10 |