P940-19I | ||
---|---|---|
DigiKey Part Number | TL380-ND | |
Manufacturer | ||
Manufacturer Product Number | P940-19I | |
Description | CABLE SATA M-M 482.6MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position SATA Plug to Plug 1.58' (482.60mm) Red Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat | |
Usage | External | |
Length | 1.58' (482.60mm) | |
Color | Red | |
Shielding | Shielded | |
Wire Gauge | - | |
Frequency - Max | 6Gbps | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.11000 | ¥42.11 |
10 | ¥38.26700 | ¥382.67 |
25 | ¥36.24600 | ¥906.15 |
50 | ¥35.40220 | ¥1,770.11 |
100 | ¥33.71610 | ¥3,371.61 |
250 | ¥29.50156 | ¥7,375.39 |
500 | ¥28.65866 | ¥14,329.33 |
1,000 | ¥24.44416 | ¥24,444.16 |
2,500 | ¥22.75835 | ¥56,895.88 |