UJ31-CH-3-MSMT-TR-67 | ||
---|---|---|
DigiKey Part Number | 102-4971-2-ND - Tape & Reel (TR) 102-4971-1-ND - Cut Tape (CT) 102-4971-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UJ31-CH-3-MSMT-TR-67 | |
Description | CONN RCPT USB3.1 TYPEC 24POS SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | UJ31-CH-3-MSMT-TR-67 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | 15µ" Finish Thickness | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A, 6.25A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.84000 | ¥32.84 |
10 | ¥29.82000 | ¥298.20 |
25 | ¥28.24640 | ¥706.16 |
50 | ¥27.58940 | ¥1,379.47 |
100 | ¥26.27560 | ¥2,627.56 |
250 | ¥22.99120 | ¥5,747.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥22.33430 | ¥15,634.01 |
1,400 | ¥19.04984 | ¥26,669.78 |
2,100 | ¥18.39295 | ¥38,625.19 |
3,500 | ¥17.73606 | ¥62,076.21 |