HSB21-454515 | ||
---|---|---|
DigiKey Part Number | 2223-HSB21-454515-ND | |
Manufacturer | ||
Manufacturer Product Number | HSB21-454515 | |
Description | HEAT SINK, BGA, 45 X 45 X 15 MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Alloy 9.9W @ 75°C Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Adhesive | |
Shape | Square, Pin Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.591" (15.00mm) | |
Power Dissipation @ Temperature Rise | 9.9W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 2.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 7.56°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥17.02600 | ¥170.26 |
25 | ¥16.56640 | ¥414.16 |
50 | ¥15.64540 | ¥782.27 |
100 | ¥14.72590 | ¥1,472.59 |
250 | ¥13.80516 | ¥3,451.29 |
500 | ¥13.34512 | ¥6,672.56 |
1,000 | ¥11.96455 | ¥11,964.55 |
5,000 | ¥11.73446 | ¥58,672.30 |