UCC23513BDWYR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC23511BDWYR

DigiKey Part Number
296-UCC23511BDWYRTR-ND - Tape & Reel (TR)
296-UCC23511BDWYRCT-ND - Cut Tape (CT)
296-UCC23511BDWYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC23511BDWYR
Description
DGTL ISO 5.7KV 1CH GT DVR 6SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5A, 2A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 6-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC23511BDWYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Propagation Delay tpLH / tpHL (Max)
105ns, 105ns
Pulse Width Distortion (Max)
35ns
Rise / Fall Time (Typ)
28ns, 25ns (Max)
Current - Output High, Low
1.5A, 2A
Current - Peak Output
1.5A, 2A
Voltage - Forward (Vf) (Typ)
2.1V
Current - DC Forward (If) (Max)
16 mA
Voltage - Output Supply
10V ~ 33V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SOIC
Approval Agency
CQC, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,163
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.24000¥10.24
10¥7.37500¥73.75
25¥6.66520¥166.63
100¥5.88810¥588.81
250¥5.51676¥1,379.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
850¥5.14861¥4,376.32
1,700¥4.98982¥8,482.69
2,550¥4.91034¥12,521.37
4,250¥4.82225¥20,494.56
5,950¥4.77073¥28,385.84
8,500¥4.72125¥40,130.62
Manufacturers Standard Package