ICE5LP1K-SG48ITR | ||
---|---|---|
DigiKey Part Number | 220-2155-2-ND - Tape & Reel (TR) 220-2155-1-ND - Cut Tape (CT) 220-2155-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ICE5LP1K-SG48ITR | |
Description | IC FPGA 39 I/O 48QFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | iCE40 Ultra™ Field Programmable Gate Array (FPGA) IC 39 65536 1100 48-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | ICE5LP1K-SG48ITR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 138 | |
Number of Logic Elements/Cells | 1100 | |
Total RAM Bits | 65536 | |
Number of I/O | 39 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Design/Specification | |
PCN Assembly/Origin | ICE5LPYY 28/May/2019 |
PCN Packaging | All Dev Pkg Mark Chg 12/Nov/2018 |
HTML Datasheet | iCE40 Ultra™ Family |
EDA Models | ICE5LP1K-SG48ITR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.12000 | ¥45.12 |
25 | ¥39.42760 | ¥985.69 |
100 | ¥38.04570 | ¥3,804.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥38.04569 | ¥76,091.38 |
Attribute | Description |
---|---|
Other Names | 220-2155-6 220-2155-1 220-2155-2 ICE5LP1K-SG48ITR-ND |
Standard Package | 2,000 |