TDZ5V6J,115 | ||
---|---|---|
DigiKey Part Number | 1727-1762-2-ND - Tape & Reel (TR) 1727-1762-1-ND - Cut Tape (CT) 1727-1762-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TDZ5V6J,115 | |
Description | DIODE ZENER 5.6V 500MW SOD323F | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 5.6 V 500 mW ±2% Surface Mount SOD-323F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.83100 | ¥18.31 |
100 | ¥0.89150 | ¥89.15 |
500 | ¥0.74376 | ¥371.88 |
1,000 | ¥0.51678 | ¥516.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44785 | ¥1,343.55 |
6,000 | ¥0.41542 | ¥2,492.52 |
9,000 | ¥0.34449 | ¥3,100.41 |
30,000 | ¥0.33841 | ¥10,152.30 |
75,000 | ¥0.30396 | ¥22,797.00 |
150,000 | ¥0.26344 | ¥39,516.00 |