CPE-222H | ||
---|---|---|
DigiKey Part Number | 102-1623-ND | |
Manufacturer | ||
Manufacturer Product Number | CPE-222H | |
Description | BUZZER PIEZO 12V 23.3MM TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 10mA 3.2kHz 85dB @ 12V, 30cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | CPE-222H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 5 ~ 16V | |
Frequency | 3.2kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 30cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.917" Dia (23.30mm) | |
Height - Seated (Max) | 0.421" (10.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.41000 | ¥23.41 |
10 | ¥19.34100 | ¥193.41 |
25 | ¥17.84360 | ¥446.09 |
40 | ¥16.75575 | ¥670.23 |
80 | ¥15.71288 | ¥1,257.03 |
250 | ¥14.59832 | ¥3,649.58 |
500 | ¥13.55558 | ¥6,777.79 |