CPE
Audio Products | Alarms, Buzzers, and Sirens
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
CPE-200 BUZZER PIEZO 12V 23.8MM FLANGE | BUZZER PIEZO 12V 23.8MM FLANGE | 873 | Box | - | |
CPE-243 BUZZER PIEZO 12V 14MM CUSTOM | BUZZER PIEZO 12V 14MM CUSTOM | 943 | Box | - | |
CPE-267 BUZZER PIEZO 12V 25.6MM FLANGE | BUZZER PIEZO 12V 25.6MM FLANGE | 4,761 | Box | - | |
CPE-163 BUZZER PIEZO 10V 13MM CUSTOM | BUZZER PIEZO 10V 13MM CUSTOM | 9,555 | Bag | - | |
CPE-827 BUZZER PIEZO 10V 30MM FLANGE | BUZZER PIEZO 10V 30MM FLANGE | 41,120 | Bag | - | |
CPE-270 BUZZER PIEZO 12V 33.7MM FLANGE | BUZZER PIEZO 12V 33.7MM FLANGE | 2,127 | Box | - | |
CPE-203 BUZZER PIEZO 12V 24.5MM TH | BUZZER PIEZO 12V 24.5MM TH | 710 | Tray | - | |
CPE-220 BUZZER PIEZO 12V 24MM FLANGE | BUZZER PIEZO 12V 24MM FLANGE | 1,346 | Box | - | |
CPE-222H BUZZER PIEZO 12V 23.3MM TH | BUZZER PIEZO 12V 23.3MM TH | 499 | Tray | - | |
CPE-350 BUZZER PIEZO 12V 41.8MM FLANGE | BUZZER PIEZO 12V 41.8MM FLANGE | 19,868 | Box | - | |
CPE-460 BUZZER PIEZO 12V 41.8MM FLANGE | BUZZER PIEZO 12V 41.8MM FLANGE | 830 | Box | - | |
CPE-420 BUZZER PIEZO 12V 41.8MM FLANGE | BUZZER PIEZO 12V 41.8MM FLANGE | 506 | Box | - | |
CPE-244 BUZZER PIEZO 12V 14MM TH | BUZZER PIEZO 12V 14MM TH | 4,020 | Tray | - | |
CPE-165 BUZZER PIEZO 10V 14MM CUSTOM | BUZZER PIEZO 10V 14MM CUSTOM | 3,582 | Bag | - | |
CPE-813 BUZZER PIEZO 10V 22.1MM TH | BUZZER PIEZO 10V 22.1MM TH | 699 | Tray | - |