CPE-203 | ||
---|---|---|
DigiKey Part Number | 102-1626-ND | |
Manufacturer | ||
Manufacturer Product Number | CPE-203 | |
Description | BUZZER PIEZO 12V 24.5MM TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 9mA 3.4kHz 86dB @ 12V, 30cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | CPE-203 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 3.4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 86dB @ 12V, 30cm | |
Current - Supply | 9mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.965" Dia (24.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.83000 | ¥20.83 |
10 | ¥17.23000 | ¥172.30 |
25 | ¥15.90560 | ¥397.64 |
40 | ¥14.94325 | ¥597.73 |
80 | ¥14.01888 | ¥1,121.51 |
250 | ¥12.97536 | ¥3,243.84 |
500 | ¥12.01058 | ¥6,005.29 |
1,000 | ¥11.87900 | ¥11,879.00 |