CPE-165 | ||
---|---|---|
DigiKey Part Number | 102-1617-ND | |
Manufacturer | ||
Manufacturer Product Number | CPE-165 | |
Description | BUZZER PIEZO 10V 14MM CUSTOM | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 11mA 85dB @ 10V, 10cm Custom Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CPE-165 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 30V (Max) | |
Frequency | - | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 10V, 10cm | |
Current - Supply | 11mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Custom | |
Termination | Wire Leads | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.52400 | ¥55.24 |
25 | ¥5.11600 | ¥127.90 |
50 | ¥4.81960 | ¥240.98 |
100 | ¥4.53250 | ¥453.25 |
250 | ¥4.21036 | ¥1,052.59 |
500 | ¥3.90706 | ¥1,953.53 |
1,000 | ¥3.65522 | ¥3,655.22 |
5,000 | ¥3.46421 | ¥17,321.05 |