CPE-200 | ||
---|---|---|
DigiKey Part Number | 102-1629-ND | |
Manufacturer | ||
Manufacturer Product Number | CPE-200 | |
Description | BUZZER PIEZO 12V 23.8MM FLANGE | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 14mA 3.1kHz 73dB @ 12V, 30cm Panel Mount, Flange Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CPE-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 3.1kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 73dB @ 12V, 30cm | |
Current - Supply | 14mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 0.937" Dia (23.80mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.63000 | ¥20.63 |
10 | ¥17.06700 | ¥170.67 |
25 | ¥15.75560 | ¥393.89 |
50 | ¥14.80240 | ¥740.12 |
100 | ¥13.88720 | ¥1,388.72 |
250 | ¥12.85300 | ¥3,213.25 |
500 | ¥11.89734 | ¥5,948.67 |
1,000 | ¥11.76700 | ¥11,767.00 |