CPI-4333-85L127 | ||
---|---|---|
DigiKey Part Number | 102-CPI-4333-85L127-ND | |
Manufacturer | ||
Manufacturer Product Number | CPI-4333-85L127 | |
Description | BUZZER PIEZO 12V 43MM PNL MNT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 20mA 2.9kHz 85dB @ 12V, 30cm Panel Mount Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CPI-4333-85L127 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 4 ~ 28V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Pin Selectable | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 30cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Termination | Wire Leads | |
Size / Dimension | 1.693" Dia (43.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.90000 | ¥45.90 |
10 | ¥37.85100 | ¥378.51 |
30 | ¥34.89900 | ¥1,046.97 |
60 | ¥32.75550 | ¥1,965.33 |
90 | ¥30.69411 | ¥2,762.47 |
450 | ¥27.17922 | ¥12,230.65 |