PK-26N04W-24VQ | ||
---|---|---|
DigiKey Part Number | 458-1355-ND | |
Manufacturer | ||
Manufacturer Product Number | PK-26N04W-24VQ | |
Description | BUZZER MAGNETIC 24V 26MM FLANGE | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 24 V 25mA 400Hz 90dB @ 24V, 30cm Panel Mount, Flange Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 20 ~ 28V | |
Frequency | 400Hz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 24V, 30cm | |
Current - Supply | 25mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.024" Dia (26.00mm) | |
Height - Seated (Max) | 0.598" (15.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.87000 | ¥56.87 |
10 | ¥46.91200 | ¥469.12 |
25 | ¥43.24880 | ¥1,081.22 |
50 | ¥40.59340 | ¥2,029.67 |
100 | ¥38.03910 | ¥3,803.91 |
250 | ¥35.75648 | ¥8,939.12 |
500 | ¥33.68348 | ¥16,841.74 |