54-00181 | ||
---|---|---|
DigiKey Part Number | 839-54-00181-ND | |
Manufacturer | ||
Manufacturer Product Number | 54-00181 | |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.75000 | ¥49.75 |
10 | ¥44.97900 | ¥449.79 |
25 | ¥42.49480 | ¥1,062.37 |
40 | ¥41.45725 | ¥1,658.29 |
200 | ¥39.38435 | ¥7,876.87 |
400 | ¥35.23863 | ¥14,095.45 |
600 | ¥33.16577 | ¥19,899.46 |
1,000 | ¥29.02004 | ¥29,020.04 |
2,400 | ¥27.56904 | ¥66,165.70 |