4 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Screw
Molex - Sealed Connectors

1200710038

DigiKey Part Number
WM6164-ND
Manufacturer
Manufacturer Product Number
1200710038
Description
CONN RCPT MALE 4POS SILVER SCREW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Silver
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Current Rating (Amps)
4A
Number of Positions
4
Voltage Rating
250VAC, 300VDC
Shell Size - Insert
M12-4
Cable Opening
0.130" ~ 0.260" (3.30mm ~ 6.60mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-25°C ~ 90°C
Termination
Screw
Backshell Material, Plating
Polyamide (PA), Nylon
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Polyamide (PA), Nylon
Primary Material
Metal
Applications
Industrial
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥362.80000¥362.80
10¥308.34700¥3,083.47
25¥289.04640¥7,226.16
50¥275.26020¥13,763.01
100¥262.13320¥26,213.32
250¥245.74492¥61,436.23
Manufacturers Standard Package