Molex Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52 In Stock | 1 : ¥290.36000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Silver | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 4A | 250VAC, 300VDC | 0.130" ~ 0.260" (3.30mm ~ 6.60mm) | -25°C ~ 90°C | |||
91 In Stock | 1 : ¥306.45000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | - | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Silver | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | 4A | 30VAC, 36VDC | 0.130" ~ 0.260" (3.30mm ~ 6.60mm) | -25°C ~ 90°C | |||
410 In Stock | 1 : ¥320.00000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Silver | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | 4A | 250VAC, 300VDC | 0.130" ~ 0.260" (3.30mm ~ 6.60mm) | -25°C ~ 90°C | |||
40 In Stock | 1 : ¥395.53000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Polyamide (PA), Nylon | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 15A | 600VAC | - | -25°C ~ 80°C | |||
211 In Stock | 1 : ¥415.80000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | - | - | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | X | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 0.5A | 48V | - | -40°C ~ 85°C | |||
166 In Stock | 1 : ¥268.69000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | - | - | M12-8 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | - | - | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 2A | 30V | - | -40°C ~ 85°C | |||
37 In Stock | 1 : ¥306.45000 Bag | Bag | Active | Plug, Female Sockets | 5 | - | - | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Silver | Black, Silver | IP67 - Dust Tight, Waterproof | - | - | - | 4A | 30VAC, 36VDC | 0.130" ~ 0.260" (3.30mm ~ 6.60mm) | -25°C ~ 90°C | |||
22 In Stock | 1 : ¥318.60000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | - | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Silver | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | 4A | 30VAC, 36VDC | 0.161" ~ 0.319" (4.10mm ~ 8.10mm) | -25°C ~ 90°C | |||
30 In Stock | 1 : ¥318.69000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 8A | 600VAC/DC | 0.200" ~ 0.450" (5.08mm ~ 11.43mm) | -20°C ~ 80°C | |||
62 In Stock | 1 : ¥323.04000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | 13A | 600VAC/DC | 0.200" ~ 0.450" (5.08mm ~ 11.43mm) | -20°C ~ 80°C | |||
41 In Stock | 1 : ¥335.93000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | 8A | 600VAC/DC | 0.200" ~ 0.450" (5.08mm ~ 11.43mm) | -20°C ~ 80°C | |||
174 In Stock | 1 : ¥344.22000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 13A | 600VAC/DC | 0.200" ~ 0.450" (5.08mm ~ 11.43mm) | -20°C ~ 80°C | |||
32 In Stock | 1 : ¥347.26000 Bulk | Bulk | Active | Plug, Male Pins | 5 | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 8A | 600VAC/DC | 0.200" ~ 0.450" (5.08mm ~ 11.43mm) | -20°C ~ 80°C | |||
104 In Stock | 1 : ¥367.04000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 13A | 600VAC/DC | 0.200" ~ 0.450" (5.08mm ~ 11.43mm) | -20°C ~ 80°C | |||
32 In Stock | 1 : ¥373.36000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | - | 600VAC/DC | 0.200" ~ 0.450" (5.08mm ~ 11.43mm) | -20°C ~ 80°C | |||
48 In Stock | 1 : ¥403.82000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | 4A | 250V | 0.161" ~ 0.319" (4.10mm ~ 8.10mm) | -20°C ~ 80°C | |||
18 In Stock | 1 : ¥403.82000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 4A | 250V | 0.161" ~ 0.319" (4.10mm ~ 8.10mm) | -20°C ~ 80°C | |||
80 In Stock | 1 : ¥112.22000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | - | Threaded | A | Metal | Brass | Nickel | Gold | Red, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Ground | - | 4A | 250VAC/DC | - | -25°C ~ 90°C | |||
101 In Stock | 1 : ¥149.41000 Bulk | Bulk | Active | Plug, Male Pins | 8 | - | - | M12-8 | - | Free Hanging (In-Line) | - | - | Threaded | A | Metal | Brass | Nickel | Gold | Red, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Ground, Shorting | - | 2A | 30VAC/DC | - | -25°C ~ 90°C | |||
277 In Stock | 1 : ¥256.62000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | - | - | M8-3 | - | Free Hanging (In-Line) | - | - | Threaded | - | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 4A | 60VAC, 75VDC | - | 0°C ~ 80°C | |||
82 In Stock | 1 : ¥272.71000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | M8-3 | - | Free Hanging (In-Line) | - | Solder | Threaded | - | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | 4A | 60VAC, 75VDC | 0.138" ~ 0.197" (3.50mm ~ 5.00mm) | 0°C ~ 80°C | |||
52 In Stock | 1 : ¥279.45000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | M8-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | - | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 4A | 30V | - | -40°C ~ 85°C | |||
704 In Stock | 1 : ¥279.53000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | - | M12-5 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Plastic | Polyoxymethylene (POM), Acetal | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Board Lock | Unshielded | 4A | 250VAC/DC | - | -20°C ~ 80°C | |||
28 In Stock | 1 : ¥293.73000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | - | 600VAC/DC | 0.200" ~ 0.450" (5.08mm ~ 11.43mm) | -20°C ~ 80°C | |||
27 In Stock | 1 : ¥348.57000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Silver | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 4A | 250VAC, 300VDC | 0.130" ~ 0.260" (3.30mm ~ 6.60mm) | -25°C ~ 90°C |