Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52 In Stock | 1 : ¥290.36000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Silver | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 4A | 250VAC, 300VDC | 0.130" ~ 0.260" (3.30mm ~ 6.60mm) | -25°C ~ 90°C | |||
91 In Stock | 1 : ¥306.45000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Silver | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | 4A | 30VAC, 36VDC | 0.130" ~ 0.260" (3.30mm ~ 6.60mm) | -25°C ~ 90°C | |||
410 In Stock | 1 : ¥320.00000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Silver | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | 4A | 250VAC, 300VDC | 0.130" ~ 0.260" (3.30mm ~ 6.60mm) | -25°C ~ 90°C | |||
166 In Stock | 1 : ¥268.69000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | - | - | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 2A | 30V | - | -40°C ~ 85°C | |||
37 In Stock | 1 : ¥306.45000 Bag | Bag | Active | Plug, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Silver | Black, Silver | IP67 - Dust Tight, Waterproof | - | - | - | 4A | 30VAC, 36VDC | 0.130" ~ 0.260" (3.30mm ~ 6.60mm) | -25°C ~ 90°C | |||
22 In Stock | 1 : ¥318.60000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Silver | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | 4A | 30VAC, 36VDC | 0.161" ~ 0.319" (4.10mm ~ 8.10mm) | -25°C ~ 90°C | |||
18 In Stock | 1 : ¥403.82000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 4A | 250V | 0.161" ~ 0.319" (4.10mm ~ 8.10mm) | -20°C ~ 80°C | |||
48 In Stock | 1 : ¥403.82000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | 4A | 250V | 0.161" ~ 0.319" (4.10mm ~ 8.10mm) | -20°C ~ 80°C | |||
27 In Stock | 1 : ¥348.57000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Silver | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 4A | 250VAC, 300VDC | 0.130" ~ 0.260" (3.30mm ~ 6.60mm) | -25°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : ¥334.37000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Silver | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | 4A | 250VAC, 300VDC | 0.130" ~ 0.260" (3.30mm ~ 6.60mm) | -25°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : ¥397.25000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Silver | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 4A | 30VAC, 36VDC | 0.130" ~ 0.260" (3.30mm ~ 6.60mm) | -25°C ~ 90°C | |||
60 In Stock | 1 : ¥424.26000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Zinc Die Cast | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | 4A | 250V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
13 In Stock | 1 : ¥427.62000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Silver | Black, Silver | IP67 - Dust Tight, Waterproof | - | - | - | 4A | 30VAC, 36VDC | 0.130" ~ 0.260" (3.30mm ~ 6.60mm) | -25°C ~ 90°C | |||
0 In Stock Check Lead Time | 25 : ¥276.07040 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 250V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -25°C ~ 80°C | |||
25 In Stock | 1 : ¥303.09000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Crimp | Threaded | Keyed | - | - | - | Nickel | - | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 4A | 250VAC, 300VDC | - | -25°C ~ 90°C | |||
20 In Stock | 1 : ¥372.79000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Silver | Black, Silver | IP67 - Dust Tight, Waterproof | - | - | - | 4A | 30VAC, 36VDC | 0.161" ~ 0.319" (4.10mm ~ 8.10mm) | -25°C ~ 90°C | |||
89 In Stock | 1 : ¥382.23000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | M12-8 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 2A | 30V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥283.30000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250VAC, 300VDC | 0.161" ~ 0.319" (4.10mm ~ 8.10mm) | -25°C ~ 90°C | |||
20 In Stock | 1 : ¥318.60000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250VAC, 300VDC | 0.161" ~ 0.319" (4.10mm ~ 8.10mm) | -25°C ~ 90°C | |||
0 In Stock Check Lead Time | 1 : ¥319.18000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 125V | 0.138" ~ 0.236" (3.50mm ~ 6.00mm) | -25°C ~ 80°C | |||
21 In Stock | 1 : ¥425.41000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Unshielded | 4A | 125V | 0.138" ~ 0.236" (3.50mm ~ 6.00mm) | -25°C ~ 80°C | |||
22 In Stock | 1 : ¥542.31000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | M12-8 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | 2A | 30V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 25 : ¥276.07040 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 10 : ¥386.84100 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Zinc Die Cast | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Shielded | 4A | 250V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥382.54820 Bulk | Bulk | Active | Plug, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | Keyed | Metal | Zinc Die Cast | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | 4A | 60V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C |